Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-004
Order Code1674307
Product RangeVTX Pulse Series
Technical Datasheet
307 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
10+ | €1.960 |
25+ | €1.880 |
50+ | €1.810 |
100+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-004
Order Code1674307
Product RangeVTX Pulse Series
Technical Datasheet
Turns Ratio1:1
Inductance3mH
DC Resistance1.1ohm
ET Constant200Vµs
Isolation Voltage2.8kV
Product RangeVTX Pulse Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-111-004 is a PCB-mount encapsulated style Pulse Transformer designed for wide band and general pulse applications. It is Ideal for triac and thyristor control systems.
- 200mA (peak) Maximum pulse current
- UL94-V0 rated material
Applications
Industrial
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.1ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (21-Jan-2025)
Inductance
3mH
ET Constant
200Vµs
Product Range
VTX Pulse Series
Technical Docs (1)
Alternatives for VTX-111-004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008