Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-006
Order Code1674309
Product RangeVTX Pulse Series
Technical Datasheet
65 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.480 |
| 10+ | €2.430 |
| 25+ | €2.380 |
| 50+ | €2.330 |
| 100+ | €2.280 |
| 500+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-006
Order Code1674309
Product RangeVTX Pulse Series
Technical Datasheet
Turns Ratio1:1+1
Inductance6mH
DC Resistance1.32ohm
ET Constant200Vµs
Isolation Voltage2.8kV
Product RangeVTX Pulse Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-111-006 is a PCB-mount encapsulated style Pulse Transformer designed for wide band and general pulse applications. It is Ideal for triac and thyristor control systems.
- 200mA (peak) Maximum pulse current
- UL94-V0 rated material
Applications
Industrial
Technical Specifications
Turns Ratio
1:1+1
DC Resistance
1.32ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (21-Jan-2025)
Inductance
6mH
ET Constant
200Vµs
Product Range
VTX Pulse Series
Technical Docs (1)
Alternatives for VTX-111-006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008