Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.700 |
| 5+ | €22.250 |
| 10+ | €21.790 |
| 50+ | €21.340 |
| 100+ | €20.880 |
| 250+ | €20.430 |
Price for:Each
Minimum: 1
Multiple: 1
€22.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-015-212
Order Code2817637
Technical Datasheet
Power Rating15VA
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter65mm
Height36mm
Secondary Current Nom630mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-146-015-212 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
- 15W VA rating, 115 / 230VAC input voltage
- 2 x 12VAC output voltage and 0.63A output current
- Typical regulation is 16%, temperature rise is 26°C
- Height x diameter is 33mm x 65mm
- Weight is 0.33Kg
- Dual primary/secondary windings
- Thermal fuses fitted to each primary winding
- Very low level radiated magnetic field
Applications
Industrial
Contents
Transformer, Mounting kit.
Technical Specifications
Power Rating
15VA
Secondary Voltages
2 x 12V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
36mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
65mm
Secondary Current Nom
630mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-146-015-212
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33