Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.250 |
| 5+ | €130.590 |
| 10+ | €127.920 |
Price for:Each
Minimum: 1
Multiple: 1
€133.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-186-500
Order Code1826246
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Input Voltage110V, 220V, 230V, 240V
Output Voltage110V, 220V, 230V, 240V
Power Rating500VA
Output Current-
Isolation Voltage-
Transformer MountingChassis Mount
Input ConnectionTerminal Block
Output ConnectionTerminal Block
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-186-500 is a chassis mount Auto Transformer with class B insulation suitable for where mains isolation is not essential. The short term VA is indicated for application of an intermittent load, generally for applications with an average intermittent work load of 50%.
- Step-up/step-down auto-transformer 0-110-220-230-240V, 50/60Hz
- Connection made by insulated terminal block
- Windings are covered with metal shrouds
Applications
Industrial, Power Management
Technical Specifications
Voltage Function
Step-Up / Step-Down
Output Voltage
110V, 220V, 230V, 240V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Input Voltage
110V, 220V, 230V, 240V
Power Rating
500VA
Isolation Voltage
-
Input Connection
Terminal Block
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6