Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.500 |
5+ | €18.000 |
10+ | €16.920 |
50+ | €15.960 |
Product Information
Product Overview
VTX-211-030-2XX is a plastic enclosed DIN rail mountable AC-DC power supply . It features a wide input range accepting either AC or DC voltage, high efficiency, low power consumption and CLASS II reinforced insulation. The products offer a high level of stability and immunity to noise, compliant with international IEC62368 standards for EMC and safety specifications meet IEC/EN61000-4, CISPR32, EN55032, UL62368, IEC62368 and EN62368. These light weight AC-DC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- 30W compact plastic DIN rail mount PSU
- Temperature range from -40⁰C to +70⁰C
- Low standby power 0.4W
- Low ripple & noise
- Fully isolated input - output is greater than 4000Vrms
- Over voltage class III (EN61558-1)
- Safety: class II
- 3 year warranty
Technical Specifications
ITE
36W
1.5A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
24VDC
-
-
-
85V AC to 264V AC
VTX-211-030 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate