Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.540 |
| 5+ | €7.710 |
| 10+ | €6.730 |
| 50+ | €5.970 |
| 100+ | €5.860 |
| 250+ | €5.750 |
Product Information
Product Overview
The VTX-214-002-303 from Vigortronix is a 2W, high performance series AC to DC converter. It features low profile (<lt/>15.5mm height), greater than 1000000hours MTBF at 25°C (MIL-HDBK-217F) and less than <lt/>0.15W low standby power. Input power is 3.5W (100VAC/240VAC) and inrush current is 5A maximum (100VAC) / 10A maximum (240VAC). This AC to DC converter has hiccup mode overpower, hicc-up mode overvoltage and hicc-up mode short circuit protection. It is compliant with IEC60950-1, EN60950-1, IEC61558-1, EN61558-1, EN61558-2-6, EN61558-2-17 agency standards, EMI compliant with EN55022 Class B, EN61000-3-2, 3 and EMS compliance with EN55024, EN55014-1, EN55014-2, EN61000-4-2,3,4,5,6,8,11 Class A, (surge L-N: 1KV).
- Wide input range from 90VAC to 305VAC (47Hz to 63Hz)
- Output voltage is 3.3VDC and output current is 600mA
- Typical efficiency is greater than 72%
- Maximum no load power is 0.15W, maximum leakage current is 0.2mA
- 85°C full load high temperature, 29g weight
- No external components required
- TUV and UL approved
- Input to output dielectric isolation is 3600Vrms
- Operating temperature range from -25°C to 85°C
- Output voltage accuracy is 3%, output ripple is 3% Vout (Vp~p), output noise is 3% Vout (Vp~p)
Applications
Industrial
Technical Specifications
ITE
2W
600mA
-
-
90V
90V AC to 305V AC
24mm
VTX-214-002 Series
1 Output
3VDC
-
-
Fixed
305V
15mm
37mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate