Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC14
Order Code4695726
Product RangeVTX Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.510 |
| 5+ | €92.620 |
| 10+ | €90.730 |
| 50+ | €88.840 |
Price for:Each
Minimum: 1
Multiple: 1
€94.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC14
Order Code4695726
Product RangeVTX Series
Technical Datasheet
Turns Ratio1CT:4,1CT:8CT
Primary Impedance150ohm
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage500VDC
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary20ohm
DC Resistance Secondary1.835kohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MIC14 is a microphone input transformer with through-hole PCB pins. Transformer is designed to interface microphones with the input stage of audio equipment, such as mixing consoles, preamplifiers, or recording devices.
- 1 C.T. : 4 + 4 turns ratio
- Max input: +9dBu at 20Hz with <1% THD
- 150 ohm input impedance
- Frequency range from 15Hz to 45kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
1CT:4,1CT:8CT
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
1.835kohm
Transformer Terminals
PC Pin
Product Range
VTX Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
500VDC
DC Resistance Primary
20ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11