Print Page
VEC3R0 106QG
Supercapacitor, 10 F, 3 V, PC Pin, -10%, +30%, 5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEC3R0 106QG
Order Code2663718
Product RangeEDLC Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.970 |
10+ | €1.640 |
50+ | €1.380 |
100+ | €1.320 |
200+ | €1.260 |
500+ | €1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC3R0 106QG
Order Code2663718
Product RangeEDLC Series
Technical Datasheet
Capacitance10F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.025ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height30mm
Product RangeEDLC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High power density (low ESR)
- Over 500,000 cycle life (semi-permanent)
- Higher energy density compared with 2.7V caps
Technical Specifications
Capacitance
10F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.025ohm
Product Length
-
Product Height
30mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
EDLC Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032