Print Page
VEL10303R8107G
Lithium Ion Capacitor, 3.8 V, 100 F, 0.1 ohm, -10%, +30%, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEL10303R8107G
Order Code3414867
Product RangeHy-Cap VPC1030 Series
Technical Datasheet
1.019 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.480 |
5+ | €6.330 |
10+ | €6.060 |
25+ | €5.790 |
50+ | €5.280 |
120+ | €4.790 |
Price for:Each
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL10303R8107G
Order Code3414867
Product RangeHy-Cap VPC1030 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance100F
Discharge Current Max-
ESR0.1ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height30mm
Product RangeHy-Cap VPC1030 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
VEL10303R8107G is a Vina Pulse Capacitor (VPC).
- Low self discharge
- High operating voltage, high capacitance
- Operating voltage range from 2.5V to 3.8V (2.5V to 3.5V at 85°C)
- 3.8V rated voltage (surge voltage 4V), 100F rated capacitance (25°C, ICE62813 4.2)
- 200mohm ESRDC (25°C, 100msec), 100mohm ESRAC (25°C, 1kHz)
- 2µA leakage current (25°C, 72hr)
- 0.4A rated current (25°C)
- Cycle life is 25±2°C (temperature), 50,000 cycle number
- 2.5V (DOD 100%) cut-off voltage
- Operating temperature range from -25 to 85°C
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
30mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
100F
ESR
0.1ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
Hy-Cap VPC1030 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VEL10303R8107G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536