Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.350 |
5+ | €27.480 |
Price for:Each
Minimum: 1
Multiple: 1
€28.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2128
Order Code5095761
Technical Datasheet
Frequency Response Min100Hz
External Width90mm
External Depth37mm
Product Overview
The 2128. is a 3" white Saltwater resistant full-range Speaker with moulded plastic cone, ASA plastic basket and grille. It is absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads and clear-cut high-range output.
- 25W Maximum power
- 4Ω Nominal impedance
- Seawater proof
- Functionally at low temperature
- Up to the standards of the Germanischer Lloyd
- UL94-HB Flammability rating
- Ball-resistant
Applications
Audio, Aerospace, Defence, Military
Technical Specifications
Frequency Response Min
100Hz
External Depth
37mm
External Width
90mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2