Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No2130
Order Code3532498
Also Known AsGTIN UPC EAN: 4007540021300
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.980 |
| 5+ | €20.360 |
Price for:Each
Minimum: 1
Multiple: 1
€20.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Moulded, water resistant speaker with plastic cone, basket and grille. The speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated lead. A double coated diaphragm gives superior sound reproduction and the speaker is suitable for outdoor P.A., boats and open vehicles. IP65 rated.
- Saltwater-resistant 10 cm (4″) full-range speaker
- Plastic cone, basket, and grille for corrosion resistance
- Encased magnet and silicone-coated leads for waterproof protection
- IP65 rated (front side when mounted in a sealed enclosure)
- Power handling: 20 W RMS / 30 W max
- Impedance: 4 Ohms
- Frequency response: 80 Hz – 16,000 Hz
- Sound pressure level: 85 dB (1 W/1 m)
- Operating temperature range: −40 °C to +80 °C
- Mounting style: Panel mount
- Termination: Faston connectors (4.8 mm + 2.8 mm)
- Dimensions: Ø132 mm x 41 mm depth
- RoHS compliant and suitable for outdoor PA systems, boats, saunas, and open vehicles
Technical Specifications
Frequency Response Min
80Hz
External Height
15mm
External Depth
41mm
SVHC
No SVHC (25-Jun-2025)
Frequency Response Max
16kHz
External Width
132mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23