Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No2148
Order Code8670650
Also Known AsGTIN UPC EAN: 4007540021485
Technical Datasheet
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.220 |
5+ | €23.580 |
Price for:Each
Minimum: 1
Multiple: 1
€24.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2148
Order Code8670650
Also Known AsGTIN UPC EAN: 4007540021485
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height49mm
External Width90mm
External Depth37mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Moulded, water resistant speaker with plastic cone, basket and grille. The speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated lead. A double coated diaphragm gives superior sound reproduction and the speaker is suitable for outdoor P.A., boats and open vehicles. IP65 rated.
Technical Specifications
Frequency Response Min
100Hz
External Height
49mm
External Depth
37mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Max
20kHz
External Width
90mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23