Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.480 |
10+ | €15.340 |
20+ | €13.350 |
Price for:Each
Minimum: 1
Multiple: 1
€19.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2242
Order Code2357165
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeFull-range
Impedance8ohm
Power Rating Nom2W
External Width - Metric32mm
Sensitivity (dB)78dB
Resonant Frequency220Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
Product Dimensions32mm x 32mm x 15mm
External Width - Imperial1.26"
Frequency Range150Hz to 20kHz
Frequency Response Min150Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric32mm
External Depth - Metric13mm
External Length - Imperial1.26"
External Depth - Imperial0.512"
Product Overview
The 2242 is a 3.2cm Full-range Speaker with powerful neodymium driver. The BF32 speaker has wide, balanced frequency response and very good low range reproduction. Suitable for applications where slim construction, good music and speech reproduction are requested. A square basket with four mounting holes for easy mounting.
Applications
Audio, Computers & Computer Peripherals
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
Power Rating Nom
2W
Sensitivity (dB)
78dB
Sound Pressure Level (SPL)
78dB
Product Dimensions
32mm x 32mm x 15mm
Frequency Range
150Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
32mm
External Length - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
2W
Impedance
8ohm
External Width - Metric
32mm
Resonant Frequency
220Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.26"
Frequency Response Min
150Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
5W
External Depth - Metric
13mm
External Depth - Imperial
0.512"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028