Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.120 |
10+ | €5.730 |
20+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€7.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2849
Order Code2787066
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
External Diameter - Metric45mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency520Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial1.772"
Product Dimensions45mm x 18mm
Frequency Range300Hz to 14kHz
Frequency Response Min300Hz
Temperature Grade-
Frequency Response Max14kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Depth - Metric18mm
External Depth - Imperial0.709"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
520Hz
Speaker Shape
Round
Product Dimensions
45mm x 18mm
Frequency Response Min
300Hz
Frequency Response Max
14kHz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.709"
Power Rating RMS
1W
External Diameter - Metric
45mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
1.772"
Frequency Range
300Hz to 14kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
18mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.292