Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.560 |
10+ | €7.640 |
20+ | €7.490 |
Price for:Each
Minimum: 1
Multiple: 1
€10.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2918
Order Code1683903
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS3W
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric64mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.52"
Product Dimensions64mm x 19.3mm
Frequency Range200Hz to 15kHz
Frequency Response Min200Hz
Frequency Response Max15kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric19.3mm
External Depth - Imperial0.76"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2918 is a 6.4cm full-range Speaker with a plastic ABS basket and plastic diaphragm. The K64 speaker has broad frequency response and good voice reproduction. Particularly well suited to outdoor applications and where ambient conditions are generally unfavourable.
- Weather-resistant
- 86dB (1W/1m) Mean SPL
- UL94-HB Flammability rating
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Diameter - Metric
64mm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
64mm x 19.3mm
Frequency Response Min
200Hz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.76"
Power Rating RMS
3W
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.52"
Frequency Range
200Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Depth - Metric
19.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2918
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058513