Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.580 |
10+ | €10.060 |
20+ | €8.760 |
Price for:Each
Minimum: 1
Multiple: 1
€12.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No4630
Order Code1683905
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS15W
Driver TypeFull-range
Impedance4ohm
External Width - Metric87mm
Power Rating Nom15W
Resonant Frequency137Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.425"
Product Dimensions84.5mm x 84.5mm x 40.6mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric87mm
External Depth - Metric40.6mm
External Length - Imperial3.425"
External Depth - Imperial1.598"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4630 is a 3.4-inch Full-range Speaker with balanced frequency response and high efficiency. For speech and music reproduction in electronic devices and vehicles. Typical applications include control speaker for electronic devices, vehicles and electronic musical instruments.
- Moisturised cone
- Metal basket
Applications
Audio, Industrial
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Width - Metric
87mm
Resonant Frequency
137Hz
Speaker Shape
Round with Square Frame
Product Dimensions
84.5mm x 84.5mm x 40.6mm
Frequency Range
100Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
20W
External Depth - Metric
40.6mm
External Depth - Imperial
1.598"
Power Rating RMS
15W
Impedance
4ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Width - Imperial
3.425"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
87mm
External Length - Imperial
3.425"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212