Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.390 |
10+ | €10.110 |
20+ | €9.910 |
Price for:Each
Minimum: 1
Multiple: 1
€12.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoBF 37, 8 OHM
Order Code3772110
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom5W
External Width - Metric37mm
Resonant Frequency155Hz
Sound Pressure Level (SPL)74dB
Speaker ShapeRound with Square Frame
Product Dimensions37mm x 23.8mm
External Width - Imperial1.46"
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric37mm
External Depth - Metric23.8mm
External Length - Imperial1.46"
External Depth - Imperial0.94"
SVHCNo SVHC (21-Jan-2025)
Product Overview
BF 37, 8 OHM is a 3.7cm (1.5“) full range speaker with a wide and balanced frequency response and very good low range reproduction. With powerful Neodymium driver and high membrane excursion limit, optimized for small vented enclosures/enclosures with passive radiator. Suitable for applications where slim construction and good music and speech reproduction are requested. Typical applications include TVs, info terminals and other compact devices speech and music reproduction.
- Rated power of 5W, maximum power of 8W
- Impedance of 4ohm / 8ohm
- Frequency response (-10 dB) of 100 to 20000Hz
- Resonant frequency of 155Hz
- Solder lug terminals
Technical Specifications
Driver Type
Full-range
Power Rating Nom
5W
Resonant Frequency
155Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.46"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
8W
External Depth - Metric
23.8mm
External Depth - Imperial
0.94"
Impedance
8ohm
External Width - Metric
37mm
Sound Pressure Level (SPL)
74dB
Product Dimensions
37mm x 23.8mm
Frequency Range
100Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
37mm
External Length - Imperial
1.46"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0331