Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoBF 45
Order Code3404002
Also Known AsGTIN UPC EAN: 4007540022406
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.720 |
| 3+ | €18.240 |
Price for:Each
Minimum: 1
Multiple: 1
€18.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoBF 45
Order Code3404002
Also Known AsGTIN UPC EAN: 4007540022406
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
Power Rating Nom4W
External Width - Metric61mm
Resonant Frequency158Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeRound
Product Dimensions45mm x 26mm
External Width - Imperial2.402"
Frequency Range90Hz to 20kHz
Frequency Response Min90Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max8W
External Length - Metric45mm
External Depth - Metric26mm
External Length - Imperial1.772"
External Depth - Imperial1.024"
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 45mm miniature speaker with aluminium diaphragm and transparent plastic basket with 2 mounting holes
- Balanced frequency response and very good low range reproduction
- Suitable for applications where slim construction, good music and speech reproduction are required
Technical Specifications
Driver Type
Miniature
Power Rating Nom
4W
Resonant Frequency
158Hz
Speaker Shape
Round
External Width - Imperial
2.402"
Frequency Response Min
90Hz
Temperature Grade
-
Product Range
-
Power Rating Max
8W
External Depth - Metric
26mm
External Depth - Imperial
1.024"
Impedance
4ohm
External Width - Metric
61mm
Sound Pressure Level (SPL)
79dB
Product Dimensions
45mm x 26mm
Frequency Range
90Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
45mm
External Length - Imperial
1.772"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036