Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoBG 17 - 8OHM
Order Code3404017
Also Known AsGTIN UPC EAN: 4007540030173
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.510 |
3+ | €23.940 |
Price for:Each
Minimum: 1
Multiple: 1
€27.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoBG 17 - 8OHM
Order Code3404017
Also Known AsGTIN UPC EAN: 4007540030173
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric165mm
Power Rating Nom40W
Resonant Frequency120Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial6.496"
Frequency Response Min80Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Depth - Metric57mm
External Depth - Imperial2.244"
SVHCNo SVHC (21-Jan-2025)
Product Overview
16cm (6.5") full-range speaker with tweeter cone. High efficiency. Holes for fitting a transformer to magnet or basket (TR 10.16 or TR 6.8) for use in a 100 V-network. Suitable as full-range unit for vocal or guitar monitors or as a mid-range unit for full-scale or musicians PA systems.
- <bold>Typical applications</bold>
- Midrange unit for full scale or musicians' PA systems
- Vocal or guitar monitors
- Full range speaker for electronic organs and keyboards
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
165mm
Resonant Frequency
120Hz
Speaker Shape
Round
Frequency Response Min
80Hz
Product Range
-
Power Rating Max
60W
External Depth - Imperial
2.244"
Impedance
8ohm
Power Rating Nom
40W
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
6.496"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
57mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.782