Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDT94-4OHM
Order Code3404039
Also Known AsGTIN UPC EAN: 4007540090030
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €36.200 |
3+ | €34.090 |
Price for:Each
Minimum: 1
Multiple: 1
€36.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDT94-4OHM
Order Code3404039
Also Known AsGTIN UPC EAN: 4007540090030
Technical Datasheet
Driver TypeTweeter
Impedance4ohm
External Diameter - Metric94mm
Power Rating Nom50W
Resonant Frequency1.9kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial3.701"
Frequency Response Min1.2kHz
Frequency Response Max22kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max80W
External Depth - Metric23mm
External Depth - Imperial0.906"
Product Overview
A polycarbonate dome driver with round shaped front plate for the high range applications above 3kHz. It offers a balanced frequency response and good omnidirectional sound distribution and can also handle high power applications.
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
94mm
Resonant Frequency
1.9kHz
Speaker Shape
Round
Frequency Response Min
1.2kHz
Product Range
-
Power Rating Max
80W
External Depth - Imperial
0.906"
Impedance
4ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
3.701"
Frequency Response Max
22kHz
Speaker Mounting
Panel Mount
External Depth - Metric
23mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24