Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.580 |
10+ | €11.920 |
20+ | €11.680 |
Price for:Each
Minimum: 1
Multiple: 1
€14.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 7.12, 8 OHM
Order Code3772109
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
Product Dimensions126mm x 79mm x 37mm
Frequency Range150Hz to 18kHz
Frequency Response Min70Hz
Temperature Grade-
Frequency Response Max18kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max40W
External Depth - Metric31mm
External Depth - Imperial1.22"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Full-range
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
Product Dimensions
126mm x 79mm x 37mm
Frequency Response Min
70Hz
Frequency Response Max
18kHz
Product Range
-
Power Rating Max
40W
External Depth - Imperial
1.22"
Impedance
8ohm
Resonant Frequency
110Hz
Speaker Shape
Round
Frequency Range
150Hz to 18kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
31mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284