Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.310 |
| 10+ | €13.780 |
Price for:Each
Minimum: 1
Multiple: 1
€14.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR10 8OHM
Order Code5095542
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom30W
External Width - Metric105mm
Resonant Frequency90Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial4.134"
Product Dimensions127.5mm x 47mm
Frequency Range80Hz to 20kHz
Frequency Response Min80Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric105mm
External Depth - Metric47mm
External Length - Imperial4.134"
External Depth - Imperial1.85"
SVHCNo SVHC (25-Jun-2025)
Product Overview
A full range driver speaker with good bass reproduction characteristics, galvanised, lacquered basket, balanced frequency response and high efficiency. Suitable for use as built-in speakers for music reproduction, car hi-fi and as a driver for 100V network speakers.
Technical Specifications
Driver Type
Full-range
Power Rating Nom
30W
Resonant Frequency
90Hz
Speaker Shape
Round with Square Frame
Product Dimensions
127.5mm x 47mm
Frequency Response Min
80Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
50W
External Depth - Metric
47mm
External Depth - Imperial
1.85"
Impedance
8ohm
External Width - Metric
105mm
Sound Pressure Level (SPL)
86dB
External Width - Imperial
4.134"
Frequency Range
80Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4