Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR10HM-4OHM
Order Code3401350
Also Known AsGTIN UPC EAN: 4007540048987
Technical Datasheet
39 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €10.740 |
3+ | €10.110 |
Price for:Each
Minimum: 1
Multiple: 1
€10.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR10HM-4OHM
Order Code3401350
Also Known AsGTIN UPC EAN: 4007540048987
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric100mm
Power Rating Nom20W
Resonant Frequency120Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.937"
Product Dimensions49mm
Frequency Range95Hz to 22kHz
Frequency Response Min95Hz
Temperature Grade-
Frequency Response Max22kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric100mm
External Depth - Metric40mm
External Length - Imperial3.937"
External Depth - Imperial1.575"
SVHCNo SVHC (21-Jan-2025)
Product Overview
10cm (4") Full range speaker with tweeter cone and European standard basket. Simple fitting in vehicles with cut-outs for 10 cm speakers.
- <bold>Typical applications</bold>
- Vehicles
- Mobile homes
Technical Specifications
Driver Type
Full-range
External Width - Metric
100mm
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
Product Dimensions
49mm
Frequency Response Min
95Hz
Frequency Response Max
22kHz
Product Range
-
Power Rating Max
30W
External Depth - Metric
40mm
External Depth - Imperial
1.575"
Impedance
4ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
86dB
External Width - Imperial
3.937"
Frequency Range
95Hz to 22kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
100mm
External Length - Imperial
3.937"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334