Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.930 |
10+ | €5.640 |
20+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 70, 8 OHM
Order Code3772117
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric70mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
Frequency Response Min170Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric21.7mm
External Depth - Imperial0.854"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Round
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
21.7mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
70mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
85dB
Frequency Response Min
170Hz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.854"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065