Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.030 |
3+ | €7.570 |
Price for:Each
Minimum: 1
Multiple: 1
€8.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoKC57C-8OHM
Order Code3401353
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric57mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency550Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound
External Diameter - Imperial2.244"
Product Dimensions56.9mm x 16.1mm
Frequency Range350Hz to 6.8kHz
Frequency Response Min350Hz
Temperature Grade-
Frequency Response Max6.8kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric17mm
External Depth - Imperial0.669"
SVHCNo SVHC (21-Jan-2025)
Product Overview
5.7cm (2.2") miniature speaker with waterproofed, transparent Mylar membrane and Neodymium-magnet. Light weight. Low installation height. Can be used outside and at critical environments. Suitable as signal speaker at electric machines. Good speech, intelligibility.
- <bold>Typical applications</bold>
- Voice and signal output in machines and other equipment where space is at a minimum
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
56.9mm x 16.1mm
Frequency Response Min
350Hz
Frequency Response Max
6.8kHz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.669"
External Diameter - Metric
57mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
87dBA
External Diameter - Imperial
2.244"
Frequency Range
350Hz to 6.8kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
17mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032