Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.110 |
10+ | €18.020 |
20+ | €17.660 |
Price for:Each
Minimum: 1
Multiple: 1
€22.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC 8 N, 8 OHM
Order Code3772113
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom30W
External Width - Metric77.5mm
Resonant Frequency110Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.052"
Product Dimensions90mm x 48.2mm
Frequency Range70Hz to 20kHz
Frequency Response Min70Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric77.5mm
External Depth - Metric48.2mm
External Length - Imperial3.052"
External Depth - Imperial1.9"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Full-range
Power Rating Nom
30W
Resonant Frequency
110Hz
Speaker Shape
Round with Square Frame
Product Dimensions
90mm x 48.2mm
Frequency Response Min
70Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
50W
External Depth - Metric
48.2mm
External Depth - Imperial
1.9"
Impedance
8ohm
External Width - Metric
77.5mm
Sound Pressure Level (SPL)
81dB
External Width - Imperial
3.052"
Frequency Range
70Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
77.5mm
External Length - Imperial
3.052"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28