Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSC10N
Order Code3403966
Also Known AsGTIN UPC EAN: 4007540080116
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.570 |
10+ | €25.750 |
Price for:Each
Minimum: 1
Multiple: 1
€26.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC10N
Order Code3403966
Also Known AsGTIN UPC EAN: 4007540080116
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric104mm
Power Rating Nom50W
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial4.094"
Product Dimensions104mm x 36.5mm
Frequency Range1kHz to 20kHz
Frequency Response Min1kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max150W
External Depth - Metric32mm
External Depth - Imperial1.26"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality fabric dome tweeter with ferrofluid cooled voice coil, giving excellent performance and good power handling. The tweeter is magnetically shielded and is also ideal for surround sound and AV installation when used with low-mid range drivers.
- Magnetically shielded
- Linear frequency response
- Ferrofluid cooled voice coil
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
104mm
Resonant Frequency
1.7kHz
Speaker Shape
Round
Product Dimensions
104mm x 36.5mm
Frequency Response Min
1kHz
Temperature Grade
-
Product Range
-
Power Rating Max
150W
External Depth - Imperial
1.26"
Impedance
8ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
4.094"
Frequency Range
1kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55