Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSC13-8OHM
Order Code3404019
Also Known AsGTIN UPC EAN: 4007540080130
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €37.350 |
3+ | €31.850 |
Price for:Each
Minimum: 1
Multiple: 1
€37.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC13-8OHM
Order Code3404019
Also Known AsGTIN UPC EAN: 4007540080130
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric131mm
Impedance8ohm
Power Rating Nom40W
Resonant Frequency78Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial5.157"
Frequency Response Max13kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Depth - Metric61mm
External Depth - Imperial2.402"
Product Overview
Magnetically shielded 13 cm (5") HiFi full range driver with cellulose cone and rubber surround. Can be used as a low-midrange driver too. Due to the very balanced frequency response especially suitable for magnetically shielded 2-way speakers for multi-media and surround systems.
- <bold>Typical applications</bold>
- Surround centre speakers
- Multimedia systems
- Video monitoring screens
- TVs
- Computer terminals
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Resonant Frequency
78Hz
Speaker Shape
Round
Frequency Response Max
13kHz
Speaker Mounting
Panel Mount
External Depth - Metric
61mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
131mm
Power Rating Nom
40W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
5.157"
Product Range
-
Power Rating Max
60W
External Depth - Imperial
2.402"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.696