Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoW170
Order Code3403967
Also Known AsGTIN UPC EAN: 4007540090634
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €23.430 |
10+ | €22.830 |
Price for:Each
Minimum: 1
Multiple: 1
€23.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoW170
Order Code3403967
Also Known AsGTIN UPC EAN: 4007540090634
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric165mm
Impedance8ohm
Power Rating Nom40W
Resonant Frequency57Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound
External Diameter - Imperial6.496"
Frequency Response Min68Hz
Frequency Response Max6kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max70W
External Depth - Metric61mm
External Depth - Imperial2.402"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality bass/mid-range driver designed as replacement for many loudspeakers from AR, Gale, IMF and Mission. Stiffened paper cone and a generous magnet ensure high power handling and good bass extension.
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
57Hz
Speaker Shape
Round
Frequency Response Min
68Hz
Product Range
-
Power Rating Max
70W
External Depth - Imperial
2.402"
External Diameter - Metric
165mm
Power Rating Nom
40W
Sound Pressure Level (SPL)
87dBA
External Diameter - Imperial
6.496"
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
External Depth - Metric
61mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77