Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14675R00000B9L
Order Code2820559
Product RangeVCS332Z Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14675R00000B9L
Order Code2820559
Product RangeVCS332Z Series
Technical Datasheet
Resistance5ohm
Product RangeVCS332Z Series
Power Rating10W
Resistor TechnologyMetal Foil
Resistor Case / PackageSIP
Resistance Tolerance± 0.1%
Temperature Coefficient± 0.2ppm/°C
Product Length34mm
Product Width5.33mm
Product Height26mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5ohm
Power Rating
10W
Resistor Case / Package
SIP
Temperature Coefficient
± 0.2ppm/°C
Product Width
5.33mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS332Z Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 0.1%
Product Length
34mm
Product Height
26mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
Product traceability