Print Page
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.680 |
10+ | €46.780 |
20+ | €43.520 |
Price for:Each
Minimum: 1
Multiple: 1
€53.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 15A11B10 is a 3-digit rectangular 10-turn Dial made of satin clear anodize finish. The indication shall increase with clockwise rotation of the turning knob. Graduation lines adjacent to the numerals on the right digit wheel indicate settings 0.2% of a revolution of the turning knob. The dial phased by rotating the exposed component shaft to correspond with the desired reading on the dial prior to tightening the set screws.
- Rectangular digital scale
- Open bezel
- 25.4mm Wide
- Complete revolutions of turning knob
- The unit registers a total count of 999
Applications
Industrial
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Transparent Anodize
Shaft Diameter
6.35mm
Product Range
15 Series
Technical Docs (1)
Alternatives for 15A11B10.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability