Print Page
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.540 |
10+ | €53.410 |
20+ | €48.710 |
Price for:Each
Minimum: 1
Multiple: 1
€66.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
15A31B10 is a 10-turn digital counting dial with plastic body and satin transparent anodize dial composition. Complete revolutions of turning knob percent of revolution, the unit registers a total count of 999. The indication shall increase with clockwise rotation of the turning knob. The accuracy graduation lines adjacent to the numerals on the right digit wheel indicate settings 0.2% of a revolution of the turning knob. Dial phased by rotating the exposed component shaft to correspond with the desired reading on the dial prior to tightening the set screws.
- Rectangular digital scale
- Clear plastic window bezel
- 1" wide, 1/4" shaft diameter
- Satin clear anodize finish
- Dimension is 25.4mm x 49.5mm
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Transparent Anodize
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
15 Series
Technical Docs (1)
Alternatives for 15A31B10
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04235
Product traceability