Print Page
221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.610 |
10+ | €24.680 |
20+ | €22.130 |
Price for:Each
Minimum: 1
Multiple: 1
€30.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 18A11B10 is a Ø22.2mm 15-turn Counting Dial, Ø1/4-inch shaft, 1 set screw. Designed for metal shaft, no backlash, for use with precision potentiometers or other rotating devices, up to 15 turns.
- High force click brake
- Black or satin chrome markings
- UNC 2-56 Set screw
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
Shaft Diameter
6.35mm
Product Range
18 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020922
Product traceability