Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No249FGJS0XB25501KA
Order Code3997536
Product Range249 Series
Technical Datasheet
78 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.800 |
3+ | €11.770 |
5+ | €10.760 |
10+ | €9.750 |
20+ | €8.730 |
50+ | €7.830 |
Price for:Each
Minimum: 1
Multiple: 1
€14.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No249FGJS0XB25501KA
Order Code3997536
Product Range249 Series
Technical Datasheet
Track Resistance500ohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range249 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length22.22mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length33.22mm
Product Width12.7mm
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
500ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.22mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
33.22mm
Product Height
12.7mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
249 Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
Product traceability