Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D106X5016C2TE3
Order Code3679815
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
123 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €0.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€217.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X5016C2TE3
Order Code3679815
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 5%
Manufacturer Size CodeC
Failure Rate-
Ripple Current250mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
Manufacturer Size Code
C
Ripple Current
250mA
Product Width
3.2mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 5%
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
Product traceability