Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No561R10TCCV22
Order Code2860014
Product Range561R Series
Technical Datasheet
7.720 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.020 |
50+ | €0.984 |
100+ | €0.699 |
200+ | €0.646 |
500+ | €0.592 |
Price for:Each
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCV22
Order Code2860014
Product Range561R Series
Technical Datasheet
Capacitance2.2pF
Voltage(DC)1kV
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0K / P100
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 561R10TCCV22 is a radial leaded Ceramic DC Disc Capacitor with a C0G/NP0 dielectric. The 561R series Class 1 lower voltage precision capacitor consists of a ceramic disc of which both sides are silver-plated and coating is made of flame-retardant epoxy resin in accordance with "UL94V-0" flammability rating. The ceramic single layer capacitor is suitable for temperature compensating and resonant circuit applications.
- Ultra stable over-temperature and voltage
- Used when the ultimate in stability is required
- 2500VDC at 2 seconds dielectric strength between leads Component test
- 0.1% at 1MHz/1V Maximum dissipation factor
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
2.2pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
C0K / P100
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
Product traceability