Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No564R75GAD25
Order Code3289356
Product Range564R Series
Technical Datasheet
2.082 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.970 | 
| 5+ | €2.940 | 
| 10+ | €1.900 | 
| 20+ | €1.880 | 
| 40+ | €1.820 | 
| 100+ | €1.760 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R75GAD25
Order Code3289356
Product Range564R Series
Technical Datasheet
Capacitance2500pF
Voltage(DC)7.5kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing12.7mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2500pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
12.7mm
Product Range
564R Series
Operating Temperature Max
85°C
Voltage(DC)
7.5kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability