Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No565R20GAP10
Order Code3289358
Product Range565R Series
Technical Datasheet
6.347 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.800 |
| 5+ | €4.340 |
| 10+ | €3.880 |
| 20+ | €3.590 |
| 40+ | €3.380 |
| 100+ | €3.170 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No565R20GAP10
Order Code3289358
Product Range565R Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)2kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5V
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range565R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
565R Series
Operating Temperature Max
105°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007893
Product traceability