Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D107X0016C2T
Order Code1469331
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
369 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.310 |
50+ | €2.160 |
100+ | €2.000 |
200+ | €1.850 |
500+ | €1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D107X0016C2T
Order Code1469331
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.17A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 594D series low ESR SMD TANTAMOUNT® solid Tantalum Capacitor with conformal coating. This capacitor is available in 100% tin (Sn) and tin/lead (SnPb) terminations.
- Large capacitance rating range
- Maximum CV
- Case code compatibility with EIA 535BAAC and CECC 30801
- All cases except R case are halogen-free
- Green product
Applications
Industrial
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
1.17A
Product Width
3.2mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
Product traceability