Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No981HE0B4WA1F16
Order Code1713988
Product Range981 HE Series
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.620 |
5+ | €49.820 |
10+ | €46.900 |
25+ | €43.970 |
50+ | €43.090 |
Price for:Each
Minimum: 1
Multiple: 1
€58.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No981HE0B4WA1F16
Order Code1713988
Product Range981 HE Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Sensor TerminalsWire Leads
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Sensor HousingFlange Mount
Output ConfigurationAnalogue
Electrical Angle360°
Linearity± 0.5%
Supply Voltage5VDC
Supply Current10mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range981 HE Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 981HE0B4WA1F16 is a Throttle Position Sensor in hall effect technology. Continuous rotation. ±0.5% linearity. 360° electrical angle. Analogue clock wise output signal. Flatted shaft. Easy mounting principle.
- Wire output type
- Thermoplastic housing
- -45 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Output Configuration
Analogue
Linearity
± 0.5%
Supply Current
10mA
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Min
4.5V
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Electrical Angle
360°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
981 HE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability