Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAY1-KIT-GA
Order Code2987313
Product RangeAY1 Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.080 |
| 3+ | €46.710 |
| 5+ | €43.790 |
| 10+ | €40.870 |
| 20+ | €40.560 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€50.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAY1-KIT-GA
Order Code2987313
Product RangeAY1 Series
Technical Datasheet
Product RangeAY1 Series
SVHCTo Be Advised
Product Overview
AY1 sample kit is a AC line rated ceramic disc capacitors. The sample kit contains a total of 8 capacitance values with 10 pieces each.
- AEC-Q200 qualified
- Withstand more than 1000 temperature cycles(from -55°C to +125°C)
- Complies with IEC 60384-14 4th edition
- High reliability
- Straight leads
- Single layer AC disc safety capacitors
- Class X1, 760 VAC, Class Y1, 500 VAC capacitor types
Technical Specifications
Kit Contents
80Pc-10 Each of 470pF to 4700pF AC Line Rated Ceramic Disc Capacitors
SVHC
To Be Advised
Product Range
AY1 Series
Alternatives for AY1-KIT-GA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability