Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAY21-KIT-HF
Order Code3812176
Product RangeAY2 Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.470 |
3+ | €34.660 |
5+ | €32.490 |
10+ | €30.580 |
20+ | €29.970 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€37.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAY21-KIT-HF
Order Code3812176
Product RangeAY2 Series
Technical Datasheet
Kit Contents100pF to 4700pF
Product RangeAY2 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AC line rated ceramic disc capacitors (AY2 sample kit)
- Sample kit contains a total of 7 capacitance values with 10 pieces each
- AEC-Q200 qualified
- Withstand more than 1000 temperature cycles (from -55°C to +125°C)
- Complies with IEC 60384-14 4th edition
- High reliability
- Straight and inline kink leads
- Single layer AC disc safety capacitors
Contents
100PF AY2101K29Y5SS63L7 capacitor, 220pF AY2221K29Y5SS63L7 capacitor, 470pF AY2471K29Y5SS63L7 capacitor, 1000pF AY2102M29Y5US63L7 capacitor, 2200pF AY2222M35Y5US63L7 capacitor, 3300pF AY2332M41Y5US63L7 capacitor, 4700pF AY2472M49Y5US63L7 capacitor (10 pieces each).
Technical Specifications
Kit Contents
100pF to 4700pF
SVHC
No SVHC (07-Nov-2024)
Product Range
AY2 Series
Alternatives for AY21-KIT-HF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
Product traceability