Print Page
1.131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.248 |
10+ | €0.169 |
100+ | €0.0878 |
500+ | €0.0831 |
1000+ | €0.0783 |
5000+ | €0.0601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS386-TR
Order Code1469396
Product RangeBAS38
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current200mA
Forward Voltage Max900mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleMicroMELF
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS38
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Small signal schottky diode
- Integrated protection ring against static discharge
- Very low forward voltage
- AEC-Q101 qualified
- Applications where a very low forward voltage is required
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
MicroMELF
Reverse Recovery Time
-
Product Range
BAS38
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
900mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for BAS386-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038