Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
50+ | €1.660 |
100+ | €1.520 |
250+ | €1.440 |
500+ | €1.400 |
1000+ | €1.340 |
Product Information
Product Overview
The BFC238560103 is a radial potted AC and pulse Film Capacitor with polypropylene film dielectric and metallised electrodes. The MKP385 series capacitor has tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For high-frequency and steep pulse applications. Ensuring low power dissipation and high pulse strength, AC and pulse capacitors are suited for applications such as SMPS, fly-back converters, resonant converters and lighting ballasts.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- Low contact resistance
- Low loss dielectric
Applications
Power Management, Lighting, Motor Drive & Control, Communications & Networking
Technical Specifications
Metallized PP
0.01µF
700V
Through Hole
GRADE II (Test Condition A)
13.5mm
13.5mm
-55°C
-
Radial Box - 2 Pin
± 5%
2kV
Radial Leaded
15mm
17.5mm
MKP385 Series
105°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate