Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.480 |
10+ | €12.290 |
50+ | €11.330 |
100+ | €11.320 |
200+ | €10.470 |
350+ | €10.050 |
Product Information
Product Overview
The BFC280908002 is a radial leaded film dielectric Trimmer Capacitor with top and bottom adjustment. The BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmer reduce microphony effects and are suited for impedance matching RF circuits. It consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.
- Round head
- High temperature type
- For a basic grid of 2.54mm
Applications
Communications & Networking, Medical, RF Communications
Technical Specifications
4pF
250V
Through Hole
Radial Leaded
10.9mm
11mm
-40°C
Lead (21-Jan-2025)
38pF
-
Screwdriver Slot
-
10.5mm
BFC2 809 Series
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate