Print Page
Image is for illustrative purposes only. Please refer to product description.
3.270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.962 |
10+ | €0.701 |
25+ | €0.640 |
50+ | €0.580 |
100+ | €0.519 |
500+ | €0.438 |
Price for:Each
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPV11F
Order Code1045379
Technical Datasheet
Wavelength Typ930nm
Viewing Angle15°
Power Consumption150mW
No. of Pins3Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPV11F is a black Silicon NPN Phototransistor with high radiant sensitivity and base terminal and daylight blocking filter. Filter bandwidth is matched with 900 to 950nm IR emitters and a base terminal is connected.
- High radiant sensitivity
- Fast response times
- ±15° Angle of half sensitivity
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Wavelength Typ
930nm
Power Consumption
150mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
15°
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability