Print Page
Image is for illustrative purposes only. Please refer to product description.
6.452 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.540 |
| 10+ | €2.260 |
| 25+ | €2.210 |
| 50+ | €2.150 |
| 100+ | €1.890 |
| 500+ | €1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€3.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW24R
Order Code1469359
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±12°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPW24R is a high sensitive Silicon Planar Photodiode in a standard sealed metal case with a glass lens. A precise alignment of the chip gives a good coincidence of mechanical and optical axes. The device features a low capacitance and high speed even at low supply voltages. It is suitable for visible and near infrared radiation.
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- Central chip alignment
- ±12° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
12°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319
Product traceability