Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
10+ | €2.750 |
25+ | €2.640 |
50+ | €2.530 |
100+ | €2.150 |
500+ | €1.930 |
Product Information
Product Overview
The BRT23H-X001 is a 6-pin Phototriac Output Optocoupler for office equipment. It consists of AC switch optocoupler with zero voltage detectors and two electrically insulated lateral power ICs which integrate a thyristor system, a photodetector and noise suppression at the output and an IR GaAs diode input. High input sensitivity is achieved by using an emitter follower phototransistor. Inverse parallel SCRs provide commutating dV/dt greater than 10kV/μs. The zero cross line voltage detection circuit consists of two MOSFETS and a photodiode. The BRT23 isolates low-voltage logic from 380VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
- Electrically insulated between input and output circuit
- 1mA High input sensitivity
- 10000V/μs High static dV/dt
- <lt/>2mA Trigger current
- 6V Reverse voltage
Applications
Industrial, Consumer Electronics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DIP
5.3kV
800V
No SVHC (07-Nov-2024)
6Pins
Zero Crossing
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate