Print Page
46.399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.751 |
10+ | €0.510 |
100+ | €0.466 |
500+ | €0.384 |
1000+ | €0.370 |
5000+ | €0.355 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY203-20STAP
Order Code1075763
Product RangeBY203
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max2.4V
Reverse Recovery Time300ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBY203
QualificationAEC-Q101
Product Overview
- Avalanche sinterglass diode in hermetically sealed package
- Fast rectification and switching
- Glass passivated junction
- Used in TV-line output circuits an switch mode power supply
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
250mA
Forward Voltage Max
2.4V
Forward Surge Current
20A
Diode Case Style
SOD-57
Product Range
BY203
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356