Print Page
9.394 In Stock
2.800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.424 |
10+ | €0.290 |
100+ | €0.241 |
500+ | €0.219 |
1000+ | €0.178 |
5000+ | €0.136 |
Price for:Each
Minimum: 5
Multiple: 5
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY255P-E3/54
Order Code2098041
Product RangeBY255
Technical Datasheet
Repetitive Peak Reverse Voltage1.3kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeBY255
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The BY255P-E3/54 is a general-purpose Plastic Rectifier with moulded epoxy body and matte tin-plated solderable leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Cathode is indicated by polarity band
- Low forward voltage drop
- High forward surge capability
- <lt/>0.1μA Typical IR low leakage current
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.3kV
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
BY255
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability